
C055548A2 | |
|---|---|
DigiKey Part Number | 4616-C055548A2-ND |
Manufacturer | |
Manufacturer Product Number | C055548A2 |
Description | FERRITE CORE TOROID 127NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 1.325" (33.66mm) Diameter 0.450" (11.45mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 1.325" (33.66mm) | |
Inductance Factor (Al) | 127 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 81.4 | |
Effective Area (Ae) mm² | 65.6 | |
Effective Magnetic Volume (Ve) mm³ | 5340.0 | |
Finish | Coated | |
Height | 0.450" (11.45mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,86000 € | 16,86 € |
| 10 | 11,09200 € | 110,92 € |
| 25 | 9,16280 € | 229,07 € |
| 50 | 8,76660 € | 438,33 € |
| Unit Price without VAT: | 16,86000 € |
|---|---|
| Unit Price with VAT: | 20,06340 € |



