
C055047A2 | |
|---|---|
DigiKey Part Number | 4616-C055047A2-ND |
Manufacturer | |
Manufacturer Product Number | C055047A2 |
Description | FERRITE CORE TOROID 90NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.500" (12.70mm) Diameter 0.187" (4.75mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.500" (12.70mm) | |
Inductance Factor (Al) | 90 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 200 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 340.0 | |
Finish | Coated | |
Height | 0.187" (4.75mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,78700 € | 17,87 € |
| 25 | 1,52080 € | 38,02 € |
| 50 | 1,33680 € | 66,84 € |
| 100 | 1,16580 € | 116,58 € |
| 250 | 0,97168 € | 242,92 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |





