
C055050A2 | |
|---|---|
DigiKey Part Number | 4616-C055050A2-ND |
Manufacturer | |
Manufacturer Product Number | C055050A2 |
Description | FERRITE CORE TOROID 56NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.530" (13.45mm) Diameter 0.217" (5.51mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.530" (13.45mm) | |
Inductance Factor (Al) | 56 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 31.2 | |
Effective Area (Ae) mm² | 10.9 | |
Effective Magnetic Volume (Ve) mm³ | 340.0 | |
Finish | Coated | |
Height | 0.217" (5.51mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,19000 € | 2,19 € |
| 10 | 1,51500 € | 15,15 € |
| 25 | 1,29200 € | 32,30 € |
| 50 | 1,13760 € | 56,88 € |
| 100 | 0,99450 € | 99,45 € |
| 250 | 0,82012 € | 205,03 € |
| 500 | 0,79892 € | 399,46 € |
| Unit Price without VAT: | 2,19000 € |
|---|---|
| Unit Price with VAT: | 2,60610 € |










