
C055030A2 | |
|---|---|
DigiKey Part Number | 4616-C055030A2-ND |
Manufacturer | |
Manufacturer Product Number | C055030A2 |
Description | FERRITE CORE TOROID 52NH MPP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Coated MPP Ferrite Core Toroid Type Length Width 0.310" (7.87mm) Diameter 0.125" (3.18mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | MPP | |
Diameter | 0.310" (7.87mm) | |
Inductance Factor (Al) | 52 nH | |
Tolerance | ±8% | |
Gap | Ungapped | |
Initial Permeability (µi) | 125 | |
Effective Length (le) mm | 17.9 | |
Effective Area (Ae) mm² | 5.99 | |
Effective Magnetic Volume (Ve) mm³ | 107.0 | |
Finish | Coated | |
Height | 0.125" (3.18mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,42900 € | 14,29 € |
| 25 | 1,21880 € | 30,47 € |
| 50 | 1,07380 € | 53,69 € |
| 100 | 0,93940 € | 93,94 € |
| 250 | 0,77576 € | 193,94 € |
| 500 | 0,74494 € | 372,47 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |



