
ZF41406TC | |
|---|---|
DigiKey Part Number | 4616-ZF41406TC-ND |
Manufacturer | |
Manufacturer Product Number | ZF41406TC |
Description | TOROID GREY COATED |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Epoxy F Ferrite Core Toroid Type Length Width 0.525" (13.34mm) Diameter 0.272" (6.91mm) Height |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Magnetics, a division of Spang & Co. | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Core Type | Toroid | |
Supplier Device Package | - | |
Material | F | |
Diameter | 0.525" (13.34mm) | |
Inductance Factor (Al) | 2.166 µH | |
Tolerance | ±20% | |
Gap | Ungapped | |
Initial Permeability (µi) | 3000 | |
Effective Length (le) mm | 29.5 | |
Effective Area (Ae) mm² | 17.1 | |
Effective Magnetic Volume (Ve) mm³ | 506.7 | |
Finish | Epoxy | |
Height | 0.272" (6.91mm) | |
Length | - | |
Width | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.800 | 0,44696 € | 1.251,49 € |
| Unit Price without VAT: | 0,44696 € |
|---|---|
| Unit Price with VAT: | 0,53188 € |



