C055307A2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C055307A2

DigiKey Part Number
4616-C055307A2-ND
Manufacturer
Manufacturer Product Number
C055307A2
Description
MPP 200 PERM GREY 310 SIZE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Coated MPP Ferrite Core Toroid Type Length Width 0.930" (23.62mm) Diameter 0.330" (8.38mm) Height
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Magnetics, a division of Spang & Co.
Series
-
Packaging
Bulk
Part Status
Active
Core Type
Toroid
Supplier Device Package
-
Material
MPP
Diameter
0.930" (23.62mm)
Inductance Factor (Al)
144 nH
Tolerance
±8%
Gap
Ungapped
Initial Permeability (µi)
200
Effective Length (le) mm
56.7
Effective Area (Ae) mm²
31.7
Effective Magnetic Volume (Ve) mm³
1800.0
Finish
Coated
Height
0.330" (8.38mm)
Length
-
Width
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 433
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,18000 €9,18 €
106,15000 €61,50 €
255,14320 €128,58 €
504,44180 €222,09 €
1004,27530 €427,53 €
Unit Price without VAT:9,18000 €
Unit Price with VAT:10,92420 €