
MAAM-009286-TR3000 | |
|---|---|
DigiKey Part Number | 1465-1273-2-ND - Tape & Reel (TR) 1465-1273-1-ND - Cut Tape (CT) 1465-1273-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-009286-TR3000 |
Description | IC AMP GPS 250MHZ-4GHZ SOT89-3 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 250MHz ~ 4GHz SOT-89-3 |
Datasheet | Datasheet |
Category | RF Type General Purpose |
Manufacturer MACOM Technology Solutions | Voltage - Supply 5V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 155mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 250MHz ~ 4GHz | Package / Case TO-243AA |
P1dB 27dBm | Supplier Device Package SOT-89-3 |
Gain 15.5dB | Base Product Number |
Noise Figure 3.5dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,81000 € | 5,81 € |
| 10 | 5,03000 € | 50,30 € |
| 25 | 4,76040 € | 119,01 € |
| 100 | 4,39000 € | 439,00 € |
| 250 | 4,16808 € | 1.042,02 € |
| 500 | 4,01142 € | 2.005,71 € |
| 1.000 | 3,86387 € | 3.863,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 3,64740 € | 10.942,20 € |
| Unit Price without VAT: | 5,81000 € |
|---|---|
| Unit Price with VAT: | 6,91390 € |







