
QPA9119 | |
|---|---|
DigiKey Part Number | 2312-QPA9119TR-ND - Tape & Reel (TR) 2312-QPA9119CT-ND - Cut Tape (CT) 2312-QPA9119DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | QPA9119 |
Description | 0.5 W HIGH LINEARITY AMPLIFIER |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC General Purpose 400MHz ~ 4.2GHz 16-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Qorvo | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 400MHz ~ 4.2GHz | |
P1dB | 27.2dBm | |
Gain | 18.5dB | |
Noise Figure | 4.8dB | |
RF Type | General Purpose | |
Voltage - Supply | 4.75V ~ 5.25V | |
Current - Supply | 137mA | |
Test Frequency | 400MHz ~ 4.2GHz | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | 16-VFQFN Exposed Pad | |
Supplier Device Package | 16-QFN (3x3) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,55000 € | 8,55 € |
| 25 | 6,71080 € | 167,77 € |
| 100 | 5,29450 € | 529,45 € |
| 250 | 4,37032 € | 1.092,58 € |
| 500 | 3,71218 € | 1.856,09 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 3,31445 € | 8.286,12 € |
| Unit Price without VAT: | 8,55000 € |
|---|---|
| Unit Price with VAT: | 10,17450 € |





