
MMG3014NT1 | |
|---|---|
DigiKey Part Number | MMG3014NT1TR-ND - Tape & Reel (TR) MMG3014NT1CT-ND - Cut Tape (CT) MMG3014NT1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMG3014NT1 |
Description | IC RF AMP 4GHZ SOT89-4 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC 4GHz SOT-89-4 |
Datasheet | Datasheet |
EDA/CAD Models | MMG3014NT1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | NXP USA Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Frequency | 4GHz | |
P1dB | 25dBm | |
Gain | 19.5dB | |
Noise Figure | 5.7dB | |
RF Type | - | |
Voltage - Supply | 5V | |
Current - Supply | 135mA | |
Test Frequency | 900MHz | |
Mounting Type | Surface Mount | |
Package / Case | TO-243AA | |
Supplier Device Package | SOT-89-4 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,74000 € | 3,74 € |
| 10 | 3,23600 € | 32,36 € |
| 25 | 3,05960 € | 76,49 € |
| 100 | 2,81740 € | 281,74 € |
| 250 | 2,67216 € | 668,04 € |
| 500 | 2,56956 € | 1.284,78 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 2,47290 € | 2.472,90 € |
| 2.000 | 2,38185 € | 4.763,70 € |
| 3.000 | 2,33105 € | 6.993,15 € |
| Unit Price without VAT: | 3,74000 € |
|---|---|
| Unit Price with VAT: | 4,45060 € |






