
MAAM-011220-TR1000 | |
|---|---|
DigiKey Part Number | 1465-1801-2-ND - Tape & Reel (TR) 1465-1801-1-ND - Cut Tape (CT) 1465-1801-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAAM-011220-TR1000 |
Description | IC AMP CATV 45MHZ-1.218GHZ SOT89 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | RF Amplifier IC CATV 45MHz ~ 1.218GHz SOT-89 |
Datasheet | Datasheet |
Category | RF Type CATV |
Manufacturer MACOM Technology Solutions | Voltage - Supply 8V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Supply 130mA |
Part Status Active | Mounting Type Surface Mount |
Frequency 45MHz ~ 1.218GHz | Package / Case TO-243AA |
P1dB 24dBm | Supplier Device Package SOT-89 |
Gain 20dB | Base Product Number |
Noise Figure 2.4dB |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,95000 € | 4,95 € |
| 10 | 4,28300 € | 42,83 € |
| 25 | 4,05280 € | 101,32 € |
| 100 | 3,73520 € | 373,52 € |
| 250 | 3,54508 € | 886,27 € |
| 500 | 3,41080 € | 1.705,40 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 3,28432 € | 3.284,32 € |
| 2.000 | 3,16518 € | 6.330,36 € |
| Unit Price without VAT: | 4,95000 € |
|---|---|
| Unit Price with VAT: | 5,89050 € |


