
L128-LME10L3500000 | |
|---|---|
DigiKey Part Number | 1416-L128-LME10L3500000TR-ND - Tape & Reel (TR) 1416-L128-LME10L3500000CT-ND - Cut Tape (CT) 1416-L128-LME10L3500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-LME10L3500000 |
Description | LUXEON 2835 COLOURS, 36V OPERATI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Lime 566nm (563nm ~ 568nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 566nm (563nm ~ 568nm) | |
Current - Test | 20mA | |
Voltage - Forward (Vf) (Typ) | 36.3V | |
Lumens/Watt @ Current - Test | 191 lm/W | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | 139lm (Typ) | |
Temperature - Test | 25°C | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 1411 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,31000 € | 0,31 € |
| 10 | 0,21200 € | 2,12 € |
| 100 | 0,15070 € | 15,07 € |
| 500 | 0,12262 € | 61,31 € |
| 1.000 | 0,11335 € | 113,35 € |
| 2.000 | 0,10546 € | 210,92 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,09876 € | 395,04 € |
| 8.000 | 0,09306 € | 744,48 € |
| 12.000 | 0,09014 € | 1.081,68 € |
| 20.000 | 0,08684 € | 1.736,80 € |
| 28.000 | 0,08488 € | 2.376,64 € |
| 40.000 | 0,08296 € | 3.318,40 € |
| 100.000 | 0,07874 € | 7.874,00 € |
| Unit Price without VAT: | 0,31000 € |
|---|---|
| Unit Price with VAT: | 0,36890 € |







