LED Lighting Color DURIS® S 5 Green 540nm (Typ) 1212 (3030 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

GT PSLR31.13-LUMQ-T1T2-1-150-R18

DigiKey Part Number
475-GTPSLR31.13-LUMQ-T1T2-1-150-R18TR-ND - Tape & Reel (TR)
475-GTPSLR31.13-LUMQ-T1T2-1-150-R18CT-ND - Cut Tape (CT)
475-GTPSLR31.13-LUMQ-T1T2-1-150-R18DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
GT PSLR31.13-LUMQ-T1T2-1-150-R18
Description
LED DURIS S5 GREEN 540NM SMD
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
LED Lighting Color DURIS® S 5 Green 540nm (Typ) 1212 (3030 Metric)
Datasheet
 Datasheet
EDA/CAD Models
GT PSLR31.13-LUMQ-T1T2-1-150-R18 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Color
Wavelength
540nm (Typ)
Current - Test
150mA
Voltage - Forward (Vf) (Typ)
6.25V
Lumens/Watt @ Current - Test
199 lm/W
Current - Max
200mA
Luminous Flux @ Current/Temperature
187lm (164lm ~ 210lm)
Temperature - Test
25°C
Viewing Angle
120°
Mounting Type
Surface Mount
Package / Case
1212 (3030 Metric)
Supplier Device Package
SMD
Size / Dimension
0.118" L x 0.118" W (3.00mm x 3.00mm)
Height - Seated (Max)
0.028" (0.70mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1.273
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,55000 €0,55 €
100,37800 €3,78 €
1000,27400 €27,40 €
5000,22734 €113,67 €
1.0000,21199 €211,99 €
2.0000,19895 €397,90 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.5000,18617 €837,76 €
9.0000,17705 €1.593,45 €
13.5000,17237 €2.326,99 €
22.5000,16710 €3.759,75 €
31.5000,16396 €5.164,74 €
45.0000,16090 €7.240,50 €
Manufacturers Standard Package
Unit Price without VAT:0,55000 €
Unit Price with VAT:0,65450 €