
L128-PCG20L3500000 | |
|---|---|
DigiKey Part Number | 1416-L128-PCG20L3500000TR-ND - Tape & Reel (TR) 1416-L128-PCG20L3500000CT-ND - Cut Tape (CT) 1416-L128-PCG20L3500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-PCG20L3500000 |
Description | LUXEON 2835 COLOURS, 36V OPERATI |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Green 547nm (543nm ~ 550nm) 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Current - Max 240mA |
Mfr | Luminous Flux @ Current/Temperature 145lm (Typ) |
Series | Temperature - Test 25°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Viewing Angle 115° |
Part Status Active | Mounting Type Surface Mount |
Color | Package / Case 1411 (3528 Metric) |
Wavelength 547nm (543nm ~ 550nm) | Supplier Device Package 1411 |
Current - Test 20mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 36.3V | Height - Seated (Max) 0.030" (0.75mm) |
Lumens/Watt @ Current - Test 200 lm/W | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,33000 € | 0,33 € |
| 10 | 0,22400 € | 2,24 € |
| 100 | 0,15900 € | 15,90 € |
| 500 | 0,12960 € | 64,80 € |
| 1.000 | 0,11986 € | 119,86 € |
| 2.000 | 0,11159 € | 223,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,10151 € | 406,04 € |
| 8.000 | 0,09571 € | 765,68 € |
| 12.000 | 0,09274 € | 1.112,88 € |
| 20.000 | 0,08937 € | 1.787,40 € |
| 28.000 | 0,08738 € | 2.446,64 € |
| 40.000 | 0,08543 € | 3.417,20 € |
| Unit Price without VAT: | 0,33000 € |
|---|---|
| Unit Price with VAT: | 0,39270 € |

