
L128-DRD1003500000 | |
|---|---|
DigiKey Part Number | 1416-L128-DRD1003500000TR-ND - Tape & Reel (TR) 1416-L128-DRD1003500000CT-ND - Cut Tape (CT) 1416-L128-DRD1003500000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L128-DRD1003500000 |
Description | 2835 DEEP RED |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON 2835 Color Line Red 1411 (3528 Metric) |
Datasheet | Datasheet |
Category | Luminous Flux @ Current/Temperature 110lm (Typ) |
Mfr | Temperature - Test 25°C |
Series | Viewing Angle 130° |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case 1411 (3528 Metric) |
Color | Supplier Device Package 1411 |
Current - Test 120mA | Size / Dimension 0.138" L x 0.110" W (3.50mm x 2.80mm) |
Voltage - Forward (Vf) (Typ) 2.15V | Height - Seated (Max) 0.030" (0.75mm) |
Current - Max 250mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| 10 | 0,41700 € | 4,17 € |
| 100 | 0,30340 € | 30,34 € |
| 500 | 0,25232 € | 126,16 € |
| 1.000 | 0,23554 € | 235,54 € |
| 2.000 | 0,22130 € | 442,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,20312 € | 812,48 € |
| 8.000 | 0,19317 € | 1.545,36 € |
| 12.000 | 0,18807 € | 2.256,84 € |
| 20.000 | 0,18232 € | 3.646,40 € |
| 28.000 | 0,17890 € | 5.009,20 € |
| 40.000 | 0,17556 € | 7.022,40 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,71400 € |








