V14P460AUTO is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.277
Unit Price: 1,55000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 1.200
Unit Price: 1,93000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,34289 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36773 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 994
Unit Price: 0,50000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23448 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23448 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22550 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,23002 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42379 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,42379 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,35899 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,39921 €
Datasheet
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Building Automation – Protect/Sense/Control

V14P460AUTO

DigiKey Part Number
V14P460AUTO-ND
Manufacturer
Manufacturer Product Number
V14P460AUTO
Description
VARISTOR 750V 6.5KA DISC 14MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
750 V 6.5 kA Varistor 1 Circuit Through Hole Disc 14mm
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Bulk
Part Status
Active
Maximum AC Volts
460 V
Maximum DC Volts
615 V
Varistor Voltage (Min)
675 V
Varistor Voltage (Typ)
750 V
Varistor Voltage (Max)
825 V
Current - Surge
6.5 kA
Energy
190J
Number of Circuits
1
Capacitance @ Frequency
220 pF @ 1 MHz
Operating Temperature
-40°C ~ 85°C (TA)
Features
-
Grade
Automotive
Qualification
AEC-Q200
Mounting Type
Through Hole
Package / Case
Disc 14mm
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.5000,38438 €576,57 €
Unit Price without VAT:0,38438 €
Unit Price with VAT:0,45741 €