



V14E460P | |
|---|---|
DigiKey Part Number | F5362-ND |
Manufacturer | |
Manufacturer Product Number | V14E460P |
Description | VARISTOR 750V 6KA DISC 14MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 750 V 6 kA Varistor 1 Circuit Through Hole Disc 14mm |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Maximum AC Volts | 460 V | |
Maximum DC Volts | 615 V | |
Varistor Voltage (Min) | 675 V | |
Varistor Voltage (Typ) | 750 V | |
Varistor Voltage (Max) | 825 V | |
Current - Surge | 6 kA | |
Energy | 180J | |
Number of Circuits | 1 | |
Capacitance @ Frequency | 220 pF @ 1 MHz | |
Operating Temperature | -55°C ~ 85°C (TA) | |
Mounting Type | Through Hole | |
Package / Case | Disc 14mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,35100 € | 3,51 € |
| 25 | 0,31440 € | 7,86 € |
| 100 | 0,27480 € | 27,48 € |
| 250 | 0,25580 € | 63,95 € |
| 600 | 0,24168 € | 145,01 € |
| 1.200 | 0,23273 € | 279,28 € |
| 3.000 | 0,22328 € | 669,84 € |
| 5.400 | 0,21838 € | 1.179,25 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

