Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent



V10E250AUTO | |
|---|---|
DigiKey Part Number | V10E250AUTO-ND |
Manufacturer | |
Manufacturer Product Number | V10E250AUTO |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Current - Surge 3.5 kA |
Manufacturer Littelfuse Inc. | Energy 65J |
Series | Number of Circuits 1 |
Packaging Bulk | Capacitance @ Frequency 220 pF @ 1 MHz |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Maximum AC Volts 250 V | Grade Automotive |
Maximum DC Volts 320 V | Qualification AEC-Q200 |
Varistor Voltage (Min) 351 V | Mounting Type Through Hole |
Varistor Voltage (Typ) 390 V | Package / Case Disc 10mm |
Varistor Voltage (Max) 429 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10E250AUTO2T | Littelfuse Inc. | 0 | V10E250AUTO2T-ND | 0,28978 € | Parametric Equivalent |
| V10H250AUTO3T | Littelfuse Inc. | 0 | 18-V10H250AUTO3TTR-ND | 0,43480 € | Parametric Equivalent |
| V10H250P | Littelfuse Inc. | 3.348 | F7708-ND | 0,55000 € | Parametric Equivalent |
| V10H250PL1A | Littelfuse Inc. | 0 | V10H250PL1A-ND | 0,36909 € | Parametric Equivalent |
| V10H250PL1T | Littelfuse Inc. | 0 | V10H250PL1T-ND | 0,33559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.200 | 0,26334 € | 1.106,03 € |
| Unit Price without VAT: | 0,26334 € |
|---|---|
| Unit Price with VAT: | 0,31337 € |





