



V10H250P | |
|---|---|
DigiKey Part Number | F7708-ND |
Manufacturer | |
Manufacturer Product Number | V10H250P |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 65J |
Packaging Bulk | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 € | 0,51 € |
| 10 | 0,36100 € | 3,61 € |
| 25 | 0,32440 € | 8,11 € |
| 100 | 0,28360 € | 28,36 € |
| 250 | 0,26408 € | 66,02 € |
| 600 | 0,24958 € | 149,75 € |
| 1.200 | 0,24039 € | 288,47 € |
| 3.000 | 0,23069 € | 692,07 € |
| 5.400 | 0,22565 € | 1.218,51 € |
| Unit Price without VAT: | 0,51000 € |
|---|---|
| Unit Price with VAT: | 0,60690 € |

