V10H250PL2B is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.348
Unit Price: 0,55000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,36909 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,33559 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,33559 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,33559 €
Datasheet
Building Automation – Protect/Sense/Control
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

V10H250PL2B

DigiKey Part Number
V10H250PL2B-ND
Manufacturer
Manufacturer Product Number
V10H250PL2B
Description
VARISTOR 390V 3.5KA DISC 10MM
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Varistor Voltage (Max)
429 V
Manufacturer
Littelfuse Inc.
Current - Surge
3.5 kA
Series
Energy
65J
Packaging
Bulk
Number of Circuits
1
Part Status
Active
Capacitance @ Frequency
220 pF @ 1 MHz
Maximum AC Volts
250 V
Operating Temperature
-55°C ~ 125°C (TA)
Maximum DC Volts
320 V
Mounting Type
Through Hole
Varistor Voltage (Min)
351 V
Package / Case
Disc 10mm
Varistor Voltage (Typ)
390 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
V10H250PLittelfuse Inc.3.348F7708-ND0,55000 €Parametric Equivalent
V10H250PL1ALittelfuse Inc.0V10H250PL1A-ND0,36909 €Parametric Equivalent
V10H250PL1TLittelfuse Inc.0V10H250PL1T-ND0,33559 €Parametric Equivalent
V10H250PL2TLittelfuse Inc.0V10H250PL2T-ND0,33559 €Parametric Equivalent
V10H250PL3TLittelfuse Inc.0V10H250PL3T-ND0,33559 €Parametric Equivalent
Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3.6000,30496 €1.097,86 €
Unit Price without VAT:0,30496 €
Unit Price with VAT:0,36290 €