Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

V10H250PL1A | |
|---|---|
DigiKey Part Number | V10H250PL1A-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | V10H250PL1A |
Description | VARISTOR 390V 3.5KA DISC 10MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 390 V 3.5 kA Varistor 1 Circuit Through Hole Disc 10mm |
Datasheet | Datasheet |
Category | Varistor Voltage (Max) 429 V |
Manufacturer Littelfuse Inc. | Current - Surge 3.5 kA |
Series | Energy 65J |
Packaging Tape & Box (TB) | Number of Circuits 1 |
Part Status Active | Capacitance @ Frequency 220 pF @ 1 MHz |
Maximum AC Volts 250 V | Operating Temperature -55°C ~ 125°C (TA) |
Maximum DC Volts 320 V | Mounting Type Through Hole |
Varistor Voltage (Min) 351 V | Package / Case Disc 10mm |
Varistor Voltage (Typ) 390 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| V10H250P | Littelfuse Inc. | 3.348 | F7708-ND | 0,55000 € | Parametric Equivalent |
| V10H250PL1T | Littelfuse Inc. | 0 | V10H250PL1T-ND | 0,33559 € | Parametric Equivalent |
| V10H250PL2B | Littelfuse Inc. | 0 | V10H250PL2B-ND | 0,30496 € | Parametric Equivalent |
| V10H250PL2T | Littelfuse Inc. | 0 | V10H250PL2T-ND | 0,33559 € | Parametric Equivalent |
| V10H250PL3T | Littelfuse Inc. | 0 | V10H250PL3T-ND | 0,33559 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,36909 € | 1.845,45 € |
| Unit Price without VAT: | 0,36909 € |
|---|---|
| Unit Price with VAT: | 0,43922 € |



