SMCJ85A-HRAT7 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 1.891
Unit Price: 0,73000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 3.000
Unit Price: 0,82000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 11,87588 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 10,79625 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 2.500
Unit Price: 0,68000 €
Datasheet

Parametric Equivalent


Littelfuse Inc.
In Stock: 0
Unit Price: 0,22950 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19857 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.346
Unit Price: 0,56000 €
Datasheet

Similar


NextGen Components
In Stock: 3.000.000
Unit Price: 0,51546 €
Datasheet

Similar


Eaton - Electronics Division
In Stock: 0
Unit Price: 0,16194 €
Datasheet

Similar


Bourns Inc.
In Stock: 17.028
Unit Price: 0,27000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 0,10764 €
Datasheet

Similar


Lumimax Optoelectronic Technology
In Stock: 2.600
Unit Price: 0,40000 €
Datasheet

Similar


Shenzhen Ruilongyuan Electronics Co.Ltd
In Stock: 3.000
Unit Price: 0,47000 €
Datasheet
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ85A-HRAT7

DigiKey Part Number
SMCJ85A-HRAT7-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85A-HRAT7
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
85V
Voltage - Breakdown (Min)
94.4V
Voltage - Clamping (Max) @ Ipp
137V
Current - Peak Pulse (10/1000µs)
11A
Power - Peak Pulse
1500W (1.5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-65°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50010,79626 €5.398,13 €
Manufacturers Standard Package
Unit Price without VAT:10,79626 €
Unit Price with VAT:12,84755 €