SMCJ85A-HRA is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.709
Unit Price: 0,87000 €
Datasheet
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ85A-HRA

DigiKey Part Number
SMCJ85A-HRA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85A-HRA
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
11A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC100ATaiwan Semiconductor Corporation01801-1.5SMC100ATR-ND0,19540 €Similar
SMCJ85ATaiwan Semiconductor Corporation1.709SMCJ85AFSCT-ND0,87000 €Similar
Available To Order
Check Lead Time
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.00013,08846 €39.265,38 €
Manufacturers Standard Package
Unit Price without VAT:13,08846 €
Unit Price with VAT:15,57527 €