
SZ1SMC85AT3G | |
|---|---|
DigiKey Part Number | 18-SZ1SMC85AT3GTR-ND - Tape & Reel (TR) 18-SZ1SMC85AT3GCT-ND - Cut Tape (CT) 18-SZ1SMC85AT3GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SZ1SMC85AT3G |
Description | TVS DIODE 85VWM 137VC SMC |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 137V Clamp 10.9A Ipp Tvs Diode Surface Mount SMC |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 10.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications Telecom |
Part Status Active | Operating Temperature -65°C ~ 175°C (TJ) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 85V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 94.4V | Package / Case DO-214AB, SMC |
Voltage - Clamping (Max) @ Ipp 137V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 10 | 0,69900 € | 6,99 € |
| 100 | 0,46000 € | 46,00 € |
| 500 | 0,35734 € | 178,67 € |
| 1.000 | 0,32431 € | 324,31 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 0,24045 € | 601,12 € |
| 5.000 | 0,22310 € | 1.115,50 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,32090 € |

