SMCJ85A-HR is available for purchase but is not normally stocked.
Available Substitutes:

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,19540 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 1.709
Unit Price: 0,87000 €
Datasheet
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMCJ85A-HR

DigiKey Part Number
SMCJ85A-HR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMCJ85A-HR
Description
TVS DIODE 85VWM 137VC DO214AB
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
137V Clamp 11A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Clamping (Max) @ Ipp
137V
Mfr
Current - Peak Pulse (10/1000µs)
11A
Series
Power - Peak Pulse
1500W (1.5kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-65°C ~ 150°C (TJ)
Unidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
85V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
94.4V
Supplier Device Package
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1.5SMC100ATaiwan Semiconductor Corporation01801-1.5SMC100ATR-ND0,19540 €Similar
SMCJ85ATaiwan Semiconductor Corporation1.709SMCJ85AFSCT-ND0,87000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
50014,39730 €7.198,65 €
Manufacturers Standard Package
Unit Price without VAT:14,39730 €
Unit Price with VAT:17,13279 €