Similar
Similar
Similar
Similar
Similar

SMCJ160C | |
|---|---|
DigiKey Part Number | SMCJ160C-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ160C |
Description | TVS DIODE 160VWM DO214AB |
Customer Reference | |
Detailed Description | 271.95V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ160C Models |
Category | Voltage - Clamping (Max) @ Ipp 271.95V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Obsolete | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C (TJ) |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 168.75V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CA | Littelfuse Inc. | 3.322 | SMCJ160CALFCT-ND | 0,89000 € | Direct |
| SMCJ160CA | Bourns Inc. | 11.253 | SMCJ160CABCT-ND | 1,08000 € | Direct |
| SMCJ160CAE3/TR13 | Microchip Technology | 0 | SMCJ160CAE3/TR13-ND | 0,53663 € | Similar |
| SMCJ160CE3/TR13 | Microchip Technology | 0 | SMCJ160CE3/TR13-ND | 0,53663 € | Similar |
| SMLJ160CA | Bourns Inc. | 15.342 | SMLJ160CABCT-ND | 1,68000 € | Similar |





