
SMCJ160CA | |
|---|---|
DigiKey Part Number | SMCJ160CALFTR-ND - Tape & Reel (TR) SMCJ160CALFCT-ND - Cut Tape (CT) SMCJ160CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ160CA |
Description | TVS DIODE 160VWM 259VC DO214AB |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 259V Clamp 5.8A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ160CA Models |
Category | Voltage - Clamping (Max) @ Ipp 259V |
Mfr | Current - Peak Pulse (10/1000µs) 5.8A |
Series | Power - Peak Pulse 1500W (1.5kW) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Power Line Protection Yes |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 150°C |
Bidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 160V | Package / Case DO-214AB, SMC |
Voltage - Breakdown (Min) 178V | Supplier Device Package |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ160CA-E3/57T | Vishay General Semiconductor - Diodes Division | 1.257 | SMCJ160CA-E3/57TGICT-ND | 0,95000 € | Direct |
| SMCJ160CA | Bourns Inc. | 11.253 | SMCJ160CABCT-ND | 1,08000 € | Similar |
| SMLJ160CA | Bourns Inc. | 15.342 | SMLJ160CABCT-ND | 1,68000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,89000 € | 0,89 € |
| 10 | 0,55700 € | 5,57 € |
| 100 | 0,36290 € | 36,29 € |
| 500 | 0,27936 € | 139,68 € |
| 1.000 | 0,25245 € | 252,45 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,18186 € | 545,58 € |
| 6.000 | 0,16751 € | 1.005,06 € |
| 9.000 | 0,16403 € | 1.476,27 € |
| Unit Price without VAT: | 0,89000 € |
|---|---|
| Unit Price with VAT: | 1,05910 € |



