TV30C161JB-G is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Comchip Technology
In Stock: 0
Unit Price: 0,55691 €
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 €

Similar


Bourns Inc.
In Stock: 11.253
Unit Price: 1,08000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.322
Unit Price: 0,89000 €
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 0,20153 €
Datasheet

Similar


Diodes Incorporated
In Stock: 5.900
Unit Price: 1,37000 €

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 15,11718 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 13,74288 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 10.613
Unit Price: 2,07000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 0,81542 €
Datasheet

Similar


Bourns Inc.
In Stock: 15.342
Unit Price: 1,68000 €
Datasheet
259V Clamp 11.58A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TV30C161JB-G

DigiKey Part Number
TV30C161JB-G-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
TV30C161JB-G
Description
TVS DIODE 160VWM 259VC DO214AB
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
259V Clamp 11.58A Ipp Tvs Diode Surface Mount DO-214AB (SMC)
EDA/CAD Models
TV30C161JB-G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Peak Pulse (10/1000µs)
11.58A
Mfr
Power - Peak Pulse
3000W (3kW)
Packaging
Tape & Reel (TR)
Power Line Protection
No
Part Status
Active
Applications
General Purpose
Type
Zener
Operating Temperature
-55°C ~ 150°C (TJ)
Bidirectional Channels
1
Mounting Type
Surface Mount
Voltage - Reverse Standoff (Typ)
160V
Package / Case
DO-214AB, SMC
Voltage - Breakdown (Min)
178V
Supplier Device Package
Voltage - Clamping (Max) @ Ipp
259V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ATV30C161JB-HFComchip Technology0ATV30C161JB-HF-ND0,55691 €Direct
CD214C-T160CALFBourns Inc.0CD214C-T160CALF-ND0,00000 €Similar
CD214L-T160CALFBourns Inc.0CD214L-T160CALF-ND0,00000 €Similar
SMCJ160CABourns Inc.11.253SMCJ160CABCT-ND1,08000 €Similar
SMCJ160CALittelfuse Inc.3.322SMCJ160CALFCT-ND0,89000 €Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.0000,48768 €1.463,04 €
Manufacturers Standard Package
Unit Price without VAT:0,48768 €
Unit Price with VAT:0,58034 €