SLD40-018-B is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 1.759
Unit Price: 3,43000 €
Datasheet

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 1,30680 €
Datasheet

Direct


MCC (Micro Commercial Components)
In Stock: 120
Unit Price: 2,58000 €
Datasheet

Similar


YAGEO
In Stock: 587
Unit Price: 7,69000 €
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 3,08795 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 20,71481 €
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 1,33256 €
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 1,78918 €
Datasheet
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600

SLD40-018-B

DigiKey Part Number
SLD40-018-B-ND
Manufacturer
Manufacturer Product Number
SLD40-018-B
Description
TVS DIODE 40VWM 64.5VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
64.5V Clamp 79.1A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
SLD40-018-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
40V
Voltage - Breakdown (Min)
44.4V
Voltage - Clamping (Max) @ Ipp
64.5V
Current - Peak Pulse (10/1000µs)
79.1A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
-
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1001,20180 €120,18 €
Manufacturers Standard Package
Unit Price without VAT:1,20180 €
Unit Price with VAT:1,43014 €