Similar
Similar

30KPA48CE3/TR13 | |
|---|---|
DigiKey Part Number | 30KPA48CE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 30KPA48CE3/TR13 |
Description | TVS DIODE 48VWM P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Clamp Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Power - Peak Pulse 30000W (30kW) |
Mfr | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Bidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 48V | Supplier Device Package |
Voltage - Breakdown (Min) 50.54V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA48CA | Littelfuse Inc. | 106 | 15KPA48CACT-ND | 10,62000 € | Similar |
| 30KPA48CA | Littelfuse Inc. | 1.156 | 30KPA48CACT-ND | 21,23000 € | Similar |
| 30KPA48CA/B | YAGEO | 0 | 13-30KPA48CA/BTB-ND | 9,20586 € | Similar |
| 30KPA48CA/TR13 | YAGEO | 0 | 13-30KPA48CA/TR13TR-ND | 9,20586 € | Similar |
| 5KP48CA | Littelfuse Inc. | 4.445 | 5KP48CALFCT-ND | 3,54000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 20,62094 € | 16.496,75 € |
| Unit Price without VAT: | 20,62094 € |
|---|---|
| Unit Price with VAT: | 24,53892 € |



