Similar
Similar
Similar
Similar
Similar

5KP40CAE3/TR13 | |
|---|---|
DigiKey Part Number | 5KP40CAE3/TR13-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP40CAE3/TR13 |
Description | TVS DIODE 40VWM 64.5VC P600 |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 77.5A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 77.5A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Packaging Tape & Reel (TR) | Power Line Protection No |
Part Status Active | Applications General Purpose |
Type Zener | Operating Temperature -55°C ~ 175°C (TJ) |
Bidirectional Channels 1 | Mounting Type Through Hole |
Voltage - Reverse Standoff (Typ) 40V | Package / Case P600, Axial |
Voltage - Breakdown (Min) 44.4V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 64.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 15KPA40CA | Littelfuse Inc. | 881 | F6604CT-ND | 10,62000 € | Similar |
| 15KPA40CA-HR | Littelfuse Inc. | 0 | 15KPA40CA-HR-ND | 18,90913 € | Similar |
| 15KPA40CA-HRA | Littelfuse Inc. | 0 | 15KPA40CA-HRA-ND | 18,18191 € | Similar |
| 5KP40CA | Littelfuse Inc. | 1.229 | 5KP40CALFCT-ND | 3,54000 € | Similar |
| 5KP40CA-HR | Littelfuse Inc. | 0 | 5KP40CA-HR-ND | 14,54548 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,78108 € | 890,54 € |
| Unit Price without VAT: | 1,78108 € |
|---|---|
| Unit Price with VAT: | 2,11949 € |




