Q8025L6 is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


STMicroelectronics
In Stock: 867
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.527
Unit Price: 1,34000 €
Datasheet

Similar


STMicroelectronics
In Stock: 368
Unit Price: 1,32000 €
Datasheet

Similar


STMicroelectronics
In Stock: 257
Unit Price: 1,33000 €
Datasheet

Similar


STMicroelectronics
In Stock: 8.818
Unit Price: 1,24000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.651
Unit Price: 1,45000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.326
Unit Price: 1,42000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.818
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 0
Unit Price: 1,49000 €
Datasheet

Similar


STMicroelectronics
In Stock: 4.086
Unit Price: 2,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 923
Unit Price: 2,30000 €
Datasheet

Similar


WeEn Semiconductors
In Stock: 9.479
Unit Price: 1,79000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 5.189
Unit Price: 1,64000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1.000
Unit Price: 1,92000 €
Datasheet
TO-220 Isolated Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

Q8025L6

DigiKey Part Number
Q8025L6-ND
Manufacturer
Manufacturer Product Number
Q8025L6
Description
TRIAC ALTERNISTOR 800V 25A TO220
Customer Reference
Detailed Description
TRIAC Alternistor - Snubberless 800 V 25 A Through Hole TO-220 Isolated Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
-
Packaging
Bulk
Part Status
Discontinued at Digi-Key
Triac Type
Alternistor - Snubberless
Voltage - Off State
800 V
Current - On State (It (RMS)) (Max)
25 A
Voltage - Gate Trigger (Vgt) (Max)
1.3 V
Current - Non Rep. Surge 50, 60Hz (Itsm)
208A, 250A
Current - Gate Trigger (Igt) (Max)
80 mA
Current - Hold (Ih) (Max)
100 mA
Configuration
Single
Operating Temperature
-40°C ~ 125°C (TJ)
Mounting Type
Through Hole
Package / Case
TO-220-3 Isolated Tab
Supplier Device Package
TO-220 Isolated Tab
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, we are unable to accept backorders and lead time is not available at this time. View Substitutes or Alternative Package Types