
BTA12-800CWRG | |
|---|---|
DigiKey Part Number | 497-7186-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA12-800CWRG |
Description | TRIAC ALTERNSTR 800V 12A TO220AB |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 12 A Through Hole TO-220AB Insulated |
Datasheet | Datasheet |
EDA/CAD Models | BTA12-800CWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 35 mA |
Series | Current - Hold (Ih) (Max) 35 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package TO-220AB Insulated |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,57000 € | 1,57 € |
| 50 | 0,74640 € | 37,32 € |
| 100 | 0,66630 € | 66,63 € |
| 500 | 0,52592 € | 262,96 € |
| 1.000 | 0,48073 € | 480,73 € |
| 2.000 | 0,44273 € | 885,46 € |
| 5.000 | 0,40162 € | 2.008,10 € |
| 10.000 | 0,37623 € | 3.762,30 € |
| Unit Price without VAT: | 1,57000 € |
|---|---|
| Unit Price with VAT: | 1,86830 € |

