
BTA10-800CWRG | |
|---|---|
DigiKey Part Number | 497-4160-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA10-800CWRG |
Description | TRIAC ALTERNISTOR 800V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA10-800CWRG Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 800 V | |
Current - On State (It (RMS)) (Max) | 10 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 100A, 105A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Through Hole | |
Package / Case | TO-220-3 | |
Supplier Device Package | TO-220 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,45000 € | 1,45 € |
| 50 | 0,69240 € | 34,62 € |
| 100 | 0,61790 € | 61,79 € |
| 500 | 0,48704 € | 243,52 € |
| 1.000 | 0,44496 € | 444,96 € |
| 2.000 | 0,40955 € | 819,10 € |
| 5.000 | 0,37124 € | 1.856,20 € |
| 10.000 | 0,35833 € | 3.583,30 € |
| Unit Price without VAT: | 1,45000 € |
|---|---|
| Unit Price with VAT: | 1,72550 € |

