
BTA10-800BWRG | |
|---|---|
DigiKey Part Number | 497-2409-5-ND |
Manufacturer | |
Manufacturer Product Number | BTA10-800BWRG |
Description | TRIAC ALTERNISTOR 800V 10A TO220 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 800 V 10 A Through Hole TO-220 |
Datasheet | Datasheet |
EDA/CAD Models | BTA10-800BWRG Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 100A, 105A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 50 mA |
Packaging Tube | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Through Hole |
Voltage - Off State 800 V | Package / Case TO-220-3 |
Current - On State (It (RMS)) (Max) 10 A | Supplier Device Package TO-220 |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,52000 € | 1,52 € |
| 50 | 0,72380 € | 36,19 € |
| 100 | 0,64590 € | 64,59 € |
| 500 | 0,50908 € | 254,54 € |
| 1.000 | 0,46509 € | 465,09 € |
| 2.000 | 0,42808 € | 856,16 € |
| 5.000 | 0,38804 € | 1.940,20 € |
| 10.000 | 0,36331 € | 3.633,10 € |
| Unit Price without VAT: | 1,52000 € |
|---|---|
| Unit Price with VAT: | 1,80880 € |

