


Q6016NH4RP | |
|---|---|
DigiKey Part Number | 18-Q6016NH4RPTR-ND - Tape & Reel (TR) 18-Q6016NH4RPCT-ND - Cut Tape (CT) 18-Q6016NH4RPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | Q6016NH4RP |
Description | TRIAC ALTERNISTOR 600V 16A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 16 A Surface Mount TO-263 (D2PAK) |
Datasheet | Datasheet |
Category | Current - Gate Trigger (Igt) (Max) 35 mA |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) (Max) 50 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 125°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 16 A | Supplier Device Package TO-263 (D2PAK) |
Voltage - Gate Trigger (Vgt) (Max) 1.3 V | Base Product Number |
Current - Non Rep. Surge 50, 60Hz (Itsm) 167A, 200A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T1235-600G | STMicroelectronics | 1.655 | 497-12712-5-ND | 1,50000 € | Similar |
| T1250H-6G-TR | STMicroelectronics | 1.816 | 497-8059-1-ND | 1,61000 € | Similar |
| T835-600G | STMicroelectronics | 1.843 | 497-8912-5-ND | 1,27000 € | Similar |
| T835H-6G-TR | STMicroelectronics | 29.073 | 497-7643-1-ND | 1,42000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,03000 € | 4,03 € |
| 10 | 2,66300 € | 26,63 € |
| 100 | 1,88570 € | 188,57 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,35708 € | 678,54 € |
| Unit Price without VAT: | 4,03000 € |
|---|---|
| Unit Price with VAT: | 4,79570 € |

