


T835-600G | |
|---|---|
DigiKey Part Number | 497-8912-5-ND |
Manufacturer | |
Manufacturer Product Number | T835-600G |
Description | TRIAC ALTERNISTOR 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835-600G Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | - | |
Packaging | Tube | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1.3 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,22000 € | 1,22 € |
| 50 | 0,57540 € | 28,77 € |
| 100 | 0,51190 € | 51,19 € |
| 500 | 0,40048 € | 200,24 € |
| 1.000 | 0,36459 € | 364,59 € |
| 2.000 | 0,33441 € | 668,82 € |
| 5.000 | 0,30175 € | 1.508,75 € |
| 10.000 | 0,28174 € | 2.817,40 € |
| Unit Price without VAT: | 1,22000 € |
|---|---|
| Unit Price with VAT: | 1,45180 € |

