
T1250H-6G-TR | |
|---|---|
DigiKey Part Number | 497-8059-2-ND - Tape & Reel (TR) 497-8059-1-ND - Cut Tape (CT) 497-8059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T1250H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 12A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 12 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T1250H-6G-TR Models |
Category | Current - Non Rep. Surge 50, 60Hz (Itsm) 120A, 126A |
Manufacturer STMicroelectronics | Current - Gate Trigger (Igt) (Max) 50 mA |
Series | Current - Hold (Ih) (Max) 75 mA |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Configuration Single |
Part Status Active | Operating Temperature -40°C ~ 150°C (TJ) |
Triac Type Alternistor - Snubberless | Mounting Type Surface Mount |
Voltage - Off State 600 V | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Current - On State (It (RMS)) (Max) 12 A | Supplier Device Package D2PAK |
Voltage - Gate Trigger (Vgt) (Max) 1 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,62000 € | 1,62 € |
| 10 | 1,02700 € | 10,27 € |
| 100 | 0,68960 € | 68,96 € |
| 500 | 0,54508 € | 272,54 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,49858 € | 498,58 € |
| 2.000 | 0,45946 € | 918,92 € |
| 3.000 | 0,43953 € | 1.318,59 € |
| 5.000 | 0,41714 € | 2.085,70 € |
| 7.000 | 0,40389 € | 2.827,23 € |
| 10.000 | 0,39101 € | 3.910,10 € |
| Unit Price without VAT: | 1,62000 € |
|---|---|
| Unit Price with VAT: | 1,92780 € |

