
T835H-6G-TR | |
|---|---|
DigiKey Part Number | 497-7643-2-ND - Tape & Reel (TR) 497-7643-1-ND - Cut Tape (CT) 497-7643-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | T835H-6G-TR |
Description | TRIAC ALTERNISTOR 600V 8A D2PAK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | TRIAC Alternistor - Snubberless 600 V 8 A Surface Mount D2PAK |
Datasheet | Datasheet |
EDA/CAD Models | T835H-6G-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | STMicroelectronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Triac Type | Alternistor - Snubberless | |
Voltage - Off State | 600 V | |
Current - On State (It (RMS)) (Max) | 8 A | |
Voltage - Gate Trigger (Vgt) (Max) | 1 V | |
Current - Non Rep. Surge 50, 60Hz (Itsm) | 80A, 84A | |
Current - Gate Trigger (Igt) (Max) | 35 mA | |
Current - Hold (Ih) (Max) | 35 mA | |
Configuration | Single | |
Operating Temperature | -40°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | TO-263-3, D2PAK (2 Leads + Tab), TO-263AB | |
Supplier Device Package | D2PAK | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,37000 € | 1,37 € |
| 10 | 0,86700 € | 8,67 € |
| 100 | 0,57820 € | 57,82 € |
| 500 | 0,45458 € | 227,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,41479 € | 414,79 € |
| 2.000 | 0,38132 € | 762,64 € |
| 3.000 | 0,36426 € | 1.092,78 € |
| 5.000 | 0,34510 € | 1.725,50 € |
| 7.000 | 0,33375 € | 2.336,25 € |
| 10.000 | 0,32929 € | 3.292,90 € |
| Unit Price without VAT: | 1,37000 € |
|---|---|
| Unit Price with VAT: | 1,63030 € |

