Direct
Similar

P2600SBRP | |
|---|---|
DigiKey Part Number | P2600SBRPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | P2600SBRP |
Description | THYRISTOR 220V 250A DO-214AA |
Customer Reference | |
Detailed Description | 220V Off-State 250 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 80 A |
Manufacturer Littelfuse Inc. | Current - Hold (Ih) 150 mA |
Series | Number of Elements 1 |
Packaging Tape & Reel (TR) | Capacitance 45pF |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Breakover 300V | Package / Case DO-214AA, SMB |
Voltage - Off State 220V | Supplier Device Package DO-214AA |
Voltage - On State 4 V | Base Product Number |
Current - Peak Pulse (8/20µs) 250 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| P2600SBLRP | Littelfuse Inc. | 805 | P2600SBLRPCT-ND | 1,65000 € | Direct |
| SMTPA220 | STMicroelectronics | 0 | 497-7457-1-ND | 0,30562 € | Similar |
| TISP4290T3BJR-S | Bourns Inc. | 0 | TISP4290T3BJR-S-ND | 0,26177 € | Similar |




