Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar




MXP190BB | |
|---|---|
DigiKey Part Number | MXP190BB-ND |
Manufacturer | |
Manufacturer Product Number | MXP190BB |
Description | PTC RESET FUSE 6V 1.9A STRAP |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 1.9 A Ih User Defined Strap |
Category | Current - Max 50 A |
Manufacturer Littelfuse Inc. | Time to Trip 2 s |
Series | Resistance - Initial (Ri) (Min) 7 mOhms |
Packaging Bag | Resistance - Post Trip (R1) (Max) 24 mOhms |
Part Status Obsolete | Mounting Type User Defined |
Type Polymeric | Package / Case Strap |
Voltage - Max 6V | Size / Dimension 0.394" L x 0.122" W (10.00mm x 3.11mm) |
Current - Hold (Ih) (Max) 1.9 A | Thickness (Max) 0.043" (1.10mm) |
Current - Trip (It) 4.9 A | Approval Agency CSA, TUV, UL |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 0402L035SLKR | Littelfuse Inc. | 25.651 | F5758CT-ND | 2,56000 € | Similar |
| 0402L050SLKR | Littelfuse Inc. | 12.479 | F5759CT-ND | 2,56000 € | Similar |
| 0603L050SLYR | Littelfuse Inc. | 25.235 | F5760CT-ND | 1,76000 € | Similar |
| 0603L075SLYR | Littelfuse Inc. | 8.186 | F5777CT-ND | 1,76000 € | Similar |
| 0603L100SLYR | Littelfuse Inc. | 20.247 | F5761CT-ND | 1,76000 € | Similar |






