POLY-FUSE®, LoRho_0402L
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
POLY-FUSE®, LoRho_0402L

0402L035SLKR

DigiKey Part Number
F5758TR-ND - Tape & Reel (TR)
F5758CT-ND - Cut Tape (CT)
F5758DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0402L035SLKR
Description
PTC RESET FUSE 6V 350MA 0402
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 350 mA Ih Surface Mount 0402 (1005 Metric), Concave
Datasheet
 Datasheet
EDA/CAD Models
0402L035SLKR Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
350 mA
Current - Trip (It)
700 mA
Current - Max
50 A
Time to Trip
100 ms
Resistance - Initial (Ri) (Min)
50 mOhms
Resistance - Post Trip (R1) (Max)
700 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric), Concave
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.024" (0.60mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7.778
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,45000 €2,45 €
52,03600 €10,18 €
101,87900 €18,79 €
501,55940 €77,97 €
1001,43860 €143,86 €
2501,29248 €323,12 €
5001,19134 €595,67 €
1.0001,15323 €1.153,23 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10.0000,94219 €9.421,90 €
Manufacturers Standard Package
Unit Price without VAT:2,45000 €
Unit Price with VAT:2,91550 €