



0603L050SLYR | |
|---|---|
DigiKey Part Number | F5760TR-ND - Tape & Reel (TR) F5760CT-ND - Cut Tape (CT) F5760DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 0603L050SLYR |
Description | PTC RESET FUSE 6V 500MA 0603 |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Polymeric PTC Resettable Fuse 6V 500 mA Ih Surface Mount 0603 (1608 Metric), Concave |
Datasheet | Datasheet |
EDA/CAD Models | 0603L050SLYR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Littelfuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 6V | |
Current - Hold (Ih) (Max) | 500 mA | |
Current - Trip (It) | 1 A | |
Current - Max | 50 A | |
Time to Trip | 100 ms | |
Resistance - Initial (Ri) (Min) | 70 mOhms | |
Resistance - Post Trip (R1) (Max) | 350 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 0603 (1608 Metric), Concave | |
Size / Dimension | 0.063" L x 0.032" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.030" (0.75mm) | |
Lead Spacing | - | |
Approval Agency | cURus, TUV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 5 | 1,45800 € | 7,29 € |
| 10 | 1,34600 € | 13,46 € |
| 50 | 1,11720 € | 55,86 € |
| 100 | 1,03060 € | 103,06 € |
| 250 | 0,92608 € | 231,52 € |
| 500 | 0,85380 € | 426,90 € |
| 1.000 | 0,78679 € | 786,79 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 0,61937 € | 2.477,48 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |








