0805L, 0805 Concave Pkg
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
0805L, 0805 Concave Pkg

0805L200SLTHYR

DigiKey Part Number
F5780TR-ND - Tape & Reel (TR)
F5780CT-ND - Cut Tape (CT)
F5780DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
0805L200SLTHYR
Description
PTC RESET FUSE 6V 2A 0805
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 0805 (2012 Metric), Concave
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
cms-packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
cms-part-status
Active
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
4 A
Current - Max
50 A
Time to Trip
1 s
Resistance - Initial (Ri) (Min)
5 mOhms
Resistance - Post Trip (R1) (Max)
45 mOhms
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
0805 (2012 Metric), Concave
Size / Dimension
0.083" L x 0.053" W (2.10mm x 1.35mm)
Height - Seated (Max)
-
Thickness (Max)
0.030" (0.75mm)
Lead Spacing
-
Approval Agency
cURus, TUV
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4.217
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,69000 €1,69 €
51,40400 €7,02 €
101,29400 €12,94 €
501,07380 €53,69 €
1000,99070 €99,07 €
2500,89020 €222,55 €
5000,82070 €410,35 €
1.0000,76515 €765,15 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0000,62512 €2.500,48 €
Manufacturers Standard Package
Unit Price without VAT:1,69000 €
Unit Price with VAT:2,01110 €