MICROSMD200LR-2 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 7.778
Unit Price: 2,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.713
Unit Price: 2,45000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 18.833
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 15.939
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 1.400
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 5.791
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 8.378
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 4.215
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 11.032
Unit Price: 1,47000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 217
Unit Price: 1,69000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 140
Unit Price: 1,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 209
Unit Price: 1,97000 €
Datasheet

Similar


Littelfuse Inc.
In Stock: 3.178
Unit Price: 1,69000 €
Datasheet
MICROSMD_F SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MICROSMD_F SERIES

MICROSMD200LR-2

DigiKey Part Number
MICROSMD200LR-2TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MICROSMD200LR-2
Description
PTC RESET FUSE 6V 2A 1210
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 6V 2 A Ih Surface Mount 1210 (3225 Metric), Concave
EDA/CAD Models
MICROSMD200LR-2 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Littelfuse Inc.
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Polymeric
Voltage - Max
6V
Current - Hold (Ih) (Max)
2 A
Current - Trip (It)
5 A
Current - Max
50 A
Time to Trip
4 s
Resistance - Initial (Ri) (Min)
6 mOhms
Operating Temperature
-
Ratings
-
Mounting Type
Surface Mount
Package / Case
1210 (3225 Metric), Concave
Size / Dimension
0.127" L x 0.102" W (3.22mm x 2.58mm)
Height - Seated (Max)
-
Thickness (Max)
0.039" (1.00mm)
Lead Spacing
-
Approval Agency
CSA, UL
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes