LSIC2SD120C10 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Wolfspeed, Inc.
In Stock: 5.522
Unit Price: 2,64000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 25
Unit Price: 2,44000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 9.613
Unit Price: 5,17000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 4.247
Unit Price: 4,78000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 450
Unit Price: 10,32000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 22
Unit Price: 6,78000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2.273
Unit Price: 8,69000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 1.215
Unit Price: 2,27000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 0
Unit Price: 1,15019 €
Datasheet

Similar


STMicroelectronics
In Stock: 6.850
Unit Price: 3,36000 €
Datasheet
Diode 1200 V 33A Surface Mount TO-252 (DPAK)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 33A Surface Mount TO-252 (DPAK)
LSIC2SD120CXX Back
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors

LSIC2SD120C10

DigiKey Part Number
F10088TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
LSIC2SD120C10
Description
DIODE SIL CARB 1200V 33A TO252
Customer Reference
Detailed Description
Diode 1200 V 33A Surface Mount TO-252 (DPAK)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
33A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 10 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
582pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-252 (DPAK)
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes