TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252-3, DPAK (2 Leads + Tab), SC-63

C4D02120E-TR

DigiKey Part Number
C4D02120E-TR-ND - Tape & Reel (TR)
C4D02120E-CT-ND - Cut Tape (CT)
C4D02120E-DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4D02120E-TR
Description
DIODE SIL CARB 1200V 10A TO2522
Manufacturer Standard Lead Time
48 Weeks
Customer Reference
Detailed Description
Diode 1200 V 10A Surface Mount TO-252-2
Datasheet
 Datasheet
EDA/CAD Models
C4D02120E-TR Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 2 A
Speed
No Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
50 µA @ 1200 V
Capacitance @ Vr, F
167pF @ 0V, 1MHz
Grade
-
Qualification
-
Mounting Type
Package / Case
Supplier Device Package
TO-252-2
Operating Temperature - Junction
-55°C ~ 175°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10.363
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,57000 €2,57 €
101,66600 €16,66 €
1001,14790 €114,79 €
5000,92626 €463,13 €
1.0000,89859 €898,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.5000,77795 €1.944,88 €
5.0000,73415 €3.670,75 €
Manufacturers Standard Package
Unit Price without VAT:2,57000 €
Unit Price with VAT:3,05830 €