


C4D08120E | |
|---|---|
DigiKey Part Number | C4D08120E-ND |
Manufacturer | |
Manufacturer Product Number | C4D08120E |
Description | DIODE SILICON 1.2KV 24.5A TO252 |
Customer Reference | |
Detailed Description | Diode 1200 V 24.5A Surface Mount TO-252-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D08120E Models |
Category | Speed Zero Recovery Time > 500mA (Io) |
Mfr | Reverse Recovery Time (trr) 0 ns |
Series | Current - Reverse Leakage @ Vr 250 µA @ 1200 V |
Packaging Tube | Capacitance @ Vr, F 560pF @ 0V, 1MHz |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252-2 |
Current - Average Rectified (Io) 24.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 3 V @ 2 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FFSD08120A | onsemi | 4.453 | 5556-FFSD08120ACT-ND | 6,03000 € | Direct |
| IDM08G120C5XTMA1 | Infineon Technologies | 3.179 | IDM08G120C5XTMA1CT-ND | 3,79000 € | Similar |
| S4D08120E | SMC Diode Solutions | 1.933 | 1655-S4D08120ECT-ND | 1,99000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 75 | 5,45107 € | 408,83 € |
| 150 | 5,06187 € | 759,28 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

