



FFSD08120A | |
|---|---|
DigiKey Part Number | 5556-FFSD08120ATR-ND - Tape & Reel (TR) 5556-FFSD08120ACT-ND - Cut Tape (CT) 5556-FFSD08120ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FFSD08120A |
Description | DIODE SIC 1.2KV 22.5A TO252AA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Diode 1200 V 22.5A Surface Mount TO-252AA |
Datasheet | Datasheet |
EDA/CAD Models | FFSD08120A Models |
Category | Reverse Recovery Time (trr) 0 ns |
Mfr | Current - Reverse Leakage @ Vr 200 µA @ 1200 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 538pF @ 1V, 100kHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1200 V | Supplier Device Package TO-252AA |
Current - Average Rectified (Io) 22.5A | Operating Temperature - Junction -55°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.75 V @ 8 A | Base Product Number |
Speed Zero Recovery Time > 500mA (Io) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,03000 € | 6,03 € |
| 10 | 4,05300 € | 40,53 € |
| 100 | 2,93730 € | 293,73 € |
| 500 | 2,74126 € | 1.370,63 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | 2,23959 € | 5.598,98 € |
| Unit Price without VAT: | 6,03000 € |
|---|---|
| Unit Price with VAT: | 7,17570 € |










