LSIC2SD120A08 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 5,32130 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 0
Unit Price: 5,17000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 2.705
Unit Price: 7,32000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3.971
Unit Price: 8,69000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 870
Unit Price: 11,82000 €
Datasheet

Similar


Wolfspeed, Inc.
In Stock: 3.317
Unit Price: 22,07000 €
Datasheet

Similar


Rochester Electronics, LLC
In Stock: 1.037
Unit Price: 2,47000 €
Datasheet

Similar


SMC Diode Solutions
In Stock: 164
Unit Price: 2,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 304
Unit Price: 6,74000 €
Datasheet

Similar


STMicroelectronics
In Stock: 990
Unit Price: 7,30000 €
Datasheet

Similar


STMicroelectronics
In Stock: 513
Unit Price: 8,17000 €
Datasheet

Similar


STMicroelectronics
In Stock: 950
Unit Price: 9,09000 €
Datasheet

Similar


STMicroelectronics
In Stock: 1.384
Unit Price: 3,16000 €
Datasheet

Similar


STMicroelectronics
In Stock: 2.731
Unit Price: 4,72000 €
Datasheet
Diode 1200 V 24.5A Through Hole TO-220AC
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 1200 V 24.5A Through Hole TO-220AC
Taking SiC Mainstream: The Story of Littelfuse Power Semiconductors

LSIC2SD120A08

DigiKey Part Number
F10718-ND
Manufacturer
Manufacturer Product Number
LSIC2SD120A08
Description
DIODE SIC 1.2KV 24.5A TO220AC
Customer Reference
Detailed Description
Diode 1200 V 24.5A Through Hole TO-220AC
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tube
Part Status
Obsolete
Technology
Voltage - DC Reverse (Vr) (Max)
1200 V
Current - Average Rectified (Io)
24.5A
Voltage - Forward (Vf) (Max) @ If
1.8 V @ 8 A
Speed
Zero Recovery Time > 500mA (Io)
Reverse Recovery Time (trr)
0 ns
Current - Reverse Leakage @ Vr
100 µA @ 1200 V
Capacitance @ Vr, F
454pF @ 1V, 1MHz
Mounting Type
Package / Case
Supplier Device Package
TO-220AC
Operating Temperature - Junction
-55°C ~ 175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes