


C4D15120A | |
|---|---|
DigiKey Part Number | C4D15120A-ND |
Manufacturer | |
Manufacturer Product Number | C4D15120A |
Description | DIODE SIL CARB 1200V 43.5A TO220 |
Customer Reference | |
Detailed Description | Diode 1200 V 43.5A Through Hole TO-220-2 |
Datasheet | Datasheet |
EDA/CAD Models | C4D15120A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tube | |
Part Status | Obsolete | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1200 V | |
Current - Average Rectified (Io) | 43.5A | |
Voltage - Forward (Vf) (Max) @ If | 1.8 V @ 15 A | |
Speed | Zero Recovery Time > 500mA (Io) | |
Reverse Recovery Time (trr) | 0 ns | |
Current - Reverse Leakage @ Vr | 200 µA @ 1200 V | |
Capacitance @ Vr, F | 1200pF @ 0V, 1MHz | |
Grade | - | |
Qualification | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220-2 | |
Operating Temperature - Junction | -55°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,82000 € | 11,82 € |
| 50 | 6,71780 € | 335,89 € |
| 100 | 6,22730 € | 622,73 € |
| 500 | 5,42178 € | 2.710,89 € |
| Unit Price without VAT: | 11,82000 € |
|---|---|
| Unit Price with VAT: | 14,06580 € |

